XLM2ACY11W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 28 854
Unit Price: 2,60000 zł
Datasheet
Yellow 590nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLM2ACY11W

DigiKey Part Number
1497-1012-ND
Manufacturer
Manufacturer Product Number
XLM2ACY11W
Description
LED YELLOW CLEAR T-1 T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
34°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0001,04267 zł1 042,67 zł
Unit Price without VAT:1,04267 zł
Unit Price with VAT:1,28248 zł