
ESDULC3V3LBWFHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDULC3V3LBWFHE3-TPTR-ND - Tape & Reel (TR) 353-ESDULC3V3LBWFHE3-TPCT-ND - Cut Tape (CT) 353-ESDULC3V3LBWFHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDULC3V3LBWFHE3-TP |
Description | TVS DIODE 3.3VWM 20V DFN10062L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L (SWF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 1,04200 zł | 10,42 zł |
| 100 | 0,51060 zł | 51,06 zł |
| 500 | 0,42422 zł | 212,11 zł |
| 1 000 | 0,29479 zł | 294,79 zł |
| 2 000 | 0,27502 zł | 550,04 zł |
| 5 000 | 0,23008 zł | 1 150,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20378 zł | 2 037,80 zł |
| 20 000 | 0,18585 zł | 3 717,00 zł |
| 30 000 | 0,17672 zł | 5 301,60 zł |
| 50 000 | 0,17616 zł | 8 808,00 zł |
| 70 000 | 0,14674 zł | 10 271,80 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

