
B2 1/8 VIOLET SPL | |
|---|---|
DigiKey Part Number | 2786-B21/8VIOLETSPL-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/8 VIOLET SPL |
Description | B2 1/8 VIOLET SPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Violet |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant, Strain Relief |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95279 zł | 2 858,37 zł |
| Unit Price without VAT: | 0,95279 zł |
|---|---|
| Unit Price with VAT: | 1,17193 zł |

