
B2 1/2 VIOLET SPL | |
|---|---|
DigiKey Part Number | 2786-B21/2VIOLETSPL-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/2 VIOLET SPL |
Description | B2 1/2 VIOLET SPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Violet |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant, Strain Relief |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,47625 zł | 1 476,25 zł |
| Unit Price without VAT: | 1,47625 zł |
|---|---|
| Unit Price with VAT: | 1,81579 zł |

