O2B2 1-1/2 BLACK 4FT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 190,14493 zł
Datasheet

Parametric Equivalent


3M
In Stock: 48
Unit Price: 112,79917 zł
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 392,55000 zł
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 181,53000 zł
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 154,11650 zł
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 115,59650 zł
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 115,59650 zł
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O2B2 1-1/2 BLACK 4FT

DigiKey Part Number
2786-O2B21-1/2BLACK4FT-ND
Manufacturer
Manufacturer Product Number
O2B2 1-1/2 BLACK 4FT
Description
HEATSHRINK 1 1/2" BLACK 1=1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.750" (19.05mm)
Mfr
Recovered Wall Thickness
0.047" (1.19mm)
Series
Material
Packaging
Bulk
Features
Adhesive Lined, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
110°C
Length
4.00' (1.22m)
Base Product Number
Inner Diameter - Supplied
1.500" (38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPS-200 1 1/2" BL 48"BX3M0EPS2112-ND190,14493 złParametric Equivalent
EPS200-1 1/2-48"-BLACK-24 PCS3M483M161178-ND112,79917 złParametric Equivalent
F75011/2 BK105Alpha Wire0F75011/2BK105-ND392,55000 złParametric Equivalent
HSTTVA150-48-5Panduit Corp0298-13435-ND181,53000 złParametric Equivalent
NB46352001TE Connectivity01111-NB46352001-ND154,11650 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
186,43000 zł86,43 zł
279,48000 zł158,96 zł
375,69333 zł227,08 zł
571,16200 zł355,81 zł
768,32714 zł478,29 zł
1065,45000 zł654,50 zł
Manufacturers Standard Package
Unit Price without VAT:86,43000 zł
Unit Price with VAT:106,30890 zł