
A4 3/8 VIOLET SPL | |
|---|---|
DigiKey Part Number | 2786-A43/8VIOLETSPL-ND |
Manufacturer | |
Manufacturer Product Number | A4 3/8 VIOLET SPL |
Description | A4 3/8 VIOLET SPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Violet |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Fluid Resistant, Strain Relief, UV Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,23581 zł | 1 235,81 zł |
| Unit Price without VAT: | 1,23581 zł |
|---|---|
| Unit Price with VAT: | 1,52005 zł |

