Direct

RCH895NP-103K | |
|---|---|
DigiKey Part Number | RCH895NP-103K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCH895NP-103K |
Description | FIXED IND 10MH 62MA 22 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 62 mA 22Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 89mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 22Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL895-103K-RC | Bourns Inc. | 603 | RL895-103K-RC-ND | 4,24000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,48770 zł | 148,77 zł |
| Unit Price without VAT: | 1,48770 zł |
|---|---|
| Unit Price with VAT: | 1,82987 zł |


