
RCH110NP-102K | |
|---|---|
DigiKey Part Number | 308-2086-ND |
Manufacturer | |
Manufacturer Product Number | RCH110NP-102K |
Description | FIXED IND 1MH 530MA 1.7 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 530 mA 1.7Ohm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.7Ohm Max |
Series | Frequency - Self Resonant 1.7MHz |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder, 4 Leads (Open) |
Inductance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.413" (10.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 zł | 3,20 zł |
| 10 | 2,62800 zł | 26,28 zł |
| 25 | 2,43160 zł | 60,79 zł |
| 50 | 2,29240 zł | 114,62 zł |
| 100 | 2,16130 zł | 216,13 zł |
| 300 | 1,96883 zł | 590,65 zł |
| 500 | 1,88532 zł | 942,66 zł |
| 1 000 | 1,77773 zł | 1 777,73 zł |
| 2 500 | 1,64506 zł | 4 112,65 zł |
| Unit Price without VAT: | 3,20000 zł |
|---|---|
| Unit Price with VAT: | 3,93600 zł |

