Similar
Similar

CDRR75NP-470MC | |
|---|---|
DigiKey Part Number | 308-1682-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR75NP-470MC |
Description | FIXED IND 47UH 1.08A 190 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 1.08 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 190mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.272" L x 0.272" W (6.90mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82472P6473M000 | TDK | 1 854 | 495-7109-1-ND | 4,27000 zł | Similar |
| DR74-470-R | Eaton - Electronics Division | 11 366 | 513-1535-1-ND | 2,12000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,39995 zł | 2 399,95 zł |
| Unit Price without VAT: | 2,39995 zł |
|---|---|
| Unit Price with VAT: | 2,95194 zł |



