Direct

CDRR157NP-100MC | |
|---|---|
DigiKey Part Number | CDRR157NP-100MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR157NP-100MC |
Description | FIXED IND 10UH 5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 5 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.728" L x 0.591" W (18.50mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1806-100M | Bourns Inc. | 871 | 118-SRR1806-100MCT-ND | 3,77000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,66030 zł | 798,09 zł |
| Unit Price without VAT: | 2,66030 zł |
|---|---|
| Unit Price with VAT: | 3,27217 zł |


