CDRH74NP-821MC-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: 3,13541 zł
Datasheet
820 µH Shielded Inductor 200 mA 5.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH74NP-821MC-B

DigiKey Part Number
CDRH74NP-821MC-BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH74NP-821MC-B
Description
FIXED IND 820UH 200MA 5.2 OHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µH Shielded Inductor 200 mA 5.2Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5.2Ohm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1167.824NLTPulse Electronics0553-1102-2-ND3,13541 złDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,67450 zł1 674,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,67450 zł
Unit Price with VAT:2,05964 zł