
CDRH74NP-331MC-B | |
|---|---|
DigiKey Part Number | 308-1511-2-ND - Tape & Reel (TR) 308-1511-1-ND - Cut Tape (CT) 308-1511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH74NP-331MC-B |
Description | FIXED IND 330UH 320MA 1.86 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 320 mA 1.86Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.86Ohm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 zł | 3,12 zł |
| 10 | 2,56400 zł | 25,64 zł |
| 100 | 2,10820 zł | 210,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,61733 zł | 1 617,33 zł |
| 2 000 | 1,52514 zł | 3 050,28 zł |
| 3 000 | 1,47372 zł | 4 421,16 zł |
| 5 000 | 1,41147 zł | 7 057,35 zł |
| 7 000 | 1,37797 zł | 9 645,79 zł |
| Unit Price without VAT: | 3,12000 zł |
|---|---|
| Unit Price with VAT: | 3,83760 zł |

