
CDRH3D11NP-4R7NC | |
|---|---|
DigiKey Part Number | 308-1968-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH3D11NP-4R7NC |
Description | FIXED IND 4.7UH 1.38A 123 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.38 A 123mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 123mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,36361 zł | 1 363,61 zł |
| Unit Price without VAT: | 1,36361 zł |
|---|---|
| Unit Price with VAT: | 1,67724 zł |

