
CDRH127L125NP-151MC | |
|---|---|
DigiKey Part Number | 308-CDRH127L125NP-151MCTR-ND - Tape & Reel (TR) 308-CDRH127L125NP-151MCCT-ND - Cut Tape (CT) 308-CDRH127L125NP-151MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127L125NP-151MC |
Description | FIXED IND 150UH 1.8A 236 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core Inductor 1.8 A 236mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 236mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH127-151M | CODACA | 211 | 4044-SPRH127-151MCT-ND | 4,24000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 zł | 3,63 zł |
| 10 | 2,98800 zł | 29,88 zł |
| 100 | 2,45750 zł | 245,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,99936 zł | 999,68 zł |
| 1 000 | 1,88531 zł | 1 885,31 zł |
| 1 500 | 1,82169 zł | 2 732,53 zł |
| 2 500 | 1,74466 zł | 4 361,65 zł |
| 3 500 | 1,69574 zł | 5 935,09 zł |
| 5 000 | 1,64543 zł | 8 227,15 zł |
| Unit Price without VAT: | 3,63000 zł |
|---|---|
| Unit Price with VAT: | 4,46490 zł |

