CDRH127/HPNP-390MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CODACA
In Stock: 223
Unit Price: 3,88000 zł
Datasheet
Image for CDRH127/HPNP-390MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127/HPNP-390MC

DigiKey Part Number
308-CDRH127/HPNP-390MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH127/HPNP-390MC
Description
FIXED IND 39UH 2.98A 83.8 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 2.98 A 83.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.92A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
83.8mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPRH127-390MCODACA2234044-SPRH127-390MCT-ND3,88000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,23430 zł617,15 zł
Manufacturers Standard Package
Unit Price without VAT:1,23430 zł
Unit Price with VAT:1,51819 zł