CDRH127-470MC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sumida America Inc.
In Stock: 4 050
Unit Price: 5,82000 zł
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: 4,01355 zł
Datasheet

Similar


Eaton - Electronics Division
In Stock: 3
Unit Price: 3,05000 zł
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 9,26000 zł
Datasheet

Similar


Pulse Electronics
In Stock: 960
Unit Price: 6,75000 zł
Datasheet

Similar


CODACA
In Stock: 137
Unit Price: 4,24000 zł
Datasheet
47 µH Shielded Inductor 2.5 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127-470MC

DigiKey Part Number
308-1085-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH127-470MC
Description
FIXED IND 47UH 2.5A 100 MOHM SMD
Customer Reference
Detailed Description
47 µH Shielded Inductor 2.5 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
100mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDRH127NP-470MCSumida America Inc.4 050308-1471-1-ND5,82000 złDirect
P1173.473NLTPulse Electronics0P1173.473NLT-ND4,01355 złDirect
DR127-470-REaton - Electronics Division3283-DR127-470-RCT-ND3,05000 złSimilar
DRA127-470-REaton - Electronics Division0283-3596-1-ND9,26000 złSimilar
P1172.473NLTPulse Electronics960553-P1172.473NLTCT-ND6,75000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes