CDRH125/LDNP-221MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 1 503
Unit Price: 6,57000 zł
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: 3,13541 zł
Datasheet

Similar


Eaton - Electronics Division
In Stock: 681
Unit Price: 3,16000 zł
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4 686
Unit Price: 3,05000 zł
Datasheet

Similar


Eaton - Electronics Division
In Stock: 987
Unit Price: 7,58000 zł
Datasheet
220 µH Shielded Inductor 1.08 A 395mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH125/LDNP-221MC

DigiKey Part Number
CDRH125/LDNP-221MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH125/LDNP-221MC
Description
FIXED IND 220UH 1.08A 395 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µH Shielded Inductor 1.08 A 395mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
395mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1170.224NLTPulse Electronics1 503553-1965-1-ND6,57000 złDirect
PA4304.224NLTPulse Electronics0553-2537-2-ND3,13541 złDirect
DR125-221-REaton - Electronics Division681513-1549-1-ND3,16000 złSimilar
DR127-221-REaton - Electronics Division4 686513-1045-1-ND3,05000 złSimilar
DRA125-221-REaton - Electronics Division987283-DRA125-221-RCT-ND7,58000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,38092 zł1 190,46 zł
Manufacturers Standard Package
Unit Price without VAT:2,38092 zł
Unit Price with VAT:2,92853 zł