
CDRH125/LDNP-100NC | |
|---|---|
DigiKey Part Number | 308-1543-2-ND - Tape & Reel (TR) 308-1543-1-ND - Cut Tape (CT) 308-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125/LDNP-100NC |
Description | FIXED IND 10UH 4.6A 29 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 4.6 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 29mOhm Max |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4304.103NLT | Pulse Electronics | 984 | 553-2523-1-ND | 5,42000 zł | Direct |
| DR1050-100-R | Eaton - Electronics Division | 1 693 | 513-1415-1-ND | 2,76000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 zł | 3,95 zł |
| 10 | 3,23900 zł | 32,39 zł |
| 100 | 2,66290 zł | 266,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,16668 zł | 1 083,34 zł |
| 1 000 | 2,04313 zł | 2 043,13 zł |
| 1 500 | 1,97420 zł | 2 961,30 zł |
| 2 500 | 1,89074 zł | 4 726,85 zł |
| 3 500 | 1,83774 zł | 6 432,09 zł |
| 5 000 | 1,78642 zł | 8 932,10 zł |
| Unit Price without VAT: | 3,95000 zł |
|---|---|
| Unit Price with VAT: | 4,85850 zł |

