
CDMC8D28NP-1R8MC | |
|---|---|
DigiKey Part Number | 308-2377-2-ND - Tape & Reel (TR) 308-2377-1-ND - Cut Tape (CT) 308-2377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMC8D28NP-1R8MC |
Description | FIXED IND 1.8UH 9.3A 12.6 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 9.3 A 12.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.374" L x 0.335" W (9.50mm x 8.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 zł | 4,78 zł |
| 10 | 3,94300 zł | 39,43 zł |
| 100 | 3,24070 zł | 324,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,48641 zł | 2 486,41 zł |
| 2 000 | 2,34485 zł | 4 689,70 zł |
| 3 000 | 2,26589 zł | 6 797,67 zł |
| 5 000 | 2,22181 zł | 11 109,05 zł |
| Unit Price without VAT: | 4,78000 zł |
|---|---|
| Unit Price with VAT: | 5,87940 zł |

