0630CDMCDDS-R68MC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 7 975
Unit Price: 3,71000 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,13995 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,13995 zł
Datasheet
Image for 0630CDMCDDS-R68MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0630CDMCDDS-R68MC

DigiKey Part Number
308-2491-2-ND - Tape & Reel (TR)
308-2491-1-ND - Cut Tape (CT)
308-2491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0630CDMCDDS-R68MC
Description
FIXED IND 680NH 18A 5.5 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 18 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21.8A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,64000 zł2,64 zł
102,17500 zł21,75 zł
1001,78940 zł178,94 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,37944 zł2 069,16 zł
Manufacturers Standard Package
Unit Price without VAT:2,64000 zł
Unit Price with VAT:3,24720 zł