
SWT120-UPPG-S01-UU-UU | |
|---|---|
DigiKey Part Number | SWT120-UPPG-S01-UU-UU-ND |
Manufacturer | |
Manufacturer Product Number | SWT120-UPPG-S01-UU-UU |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Sullins Connector Solutions | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |

