Socket Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT201-UPTN-S01-UU-UU

DigiKey Part Number
S9475TR-ND - Tape & Reel (TR)
S9475CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SWT201-UPTN-S01-UU-UU
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139 618
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,11100 zł1,11 zł
250,10640 zł2,66 zł
500,10060 zł5,03 zł
1000,09590 zł9,59 zł
2500,08964 zł22,41 zł
5000,08538 zł42,69 zł
1 0000,08130 zł81,30 zł
2 5000,07620 zł190,50 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06909 zł690,90 zł
20 0000,06579 zł1 315,80 zł
30 0000,06393 zł1 917,90 zł
50 0000,06166 zł3 083,00 zł
70 0000,06022 zł4 215,40 zł
100 0000,05872 zł5 872,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł