Similar

SMJ100-T88I-DS-11 | |
|---|---|
DigiKey Part Number | S9400-ND |
Manufacturer | |
Manufacturer Product Number | SMJ100-T88I-DS-11 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | LED Color Does Not Contain LED |
Manufacturer Sullins Connector Solutions | Number of Cores per Jack 4 |
Series | Shielding Shielded |
Packaging Tray | Features Board Lock |
Part Status Obsolete | Tab Direction User Selectable |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT) |
Termination Solder | Base Product Number |
Height Above Board 0.630" (16.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARJ11G-MBSB-MU2 | Abracon LLC | 98 | ARJ11G-MBSB-MU2-ND | 3,87000 zł | Similar |


