
SMJ201-S66C-DS-11 | |
|---|---|
DigiKey Part Number | S9402-ND |
Manufacturer | |
Manufacturer Product Number | SMJ201-S66C-DS-11 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | LED Color Does Not Contain LED |
Manufacturer Sullins Connector Solutions | Number of Cores per Jack 4 |
Series | Shielding Shielded |
Packaging Tray | Features Board Lock |
Part Status Obsolete | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Polybutylene Terephthalate (PBT) |
Termination Solder | Base Product Number |
Height Above Board 0.829" (21.06mm) |

