
ECW-U2104V16 | |
|---|---|
DigiKey Part Number | PCF1412TR-ND - Tape & Reel (TR) PCF1412CT-ND - Cut Tape (CT) PCF1412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2104V16 |
Description | CAP FILM 0.1UF 5% 250VDC 2420 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2420 (6050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2104V16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 zł | 8,01 zł |
| 10 | 5,43600 zł | 54,36 zł |
| Unit Price without VAT: | 8,01000 zł |
|---|---|
| Unit Price with VAT: | 9,85230 zł |

