Direct

AMC36DAAN | |
|---|---|
DigiKey Part Number | S9660-36-ND |
Manufacturer | |
Manufacturer Product Number | AMC36DAAN |
Description | CONN HEADER VERT 72POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | AMC36DAAN Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 200°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Green |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75844-150-72LF | Amphenol CS (FCI) | 0 | 75844-150-72LF-ND | 22,98470 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 85,27000 zł | 8 527,00 zł |
| Unit Price without VAT: | 85,27000 zł |
|---|---|
| Unit Price with VAT: | 104,88210 zł |


