
X0203MA 2BL2 | |
|---|---|
DigiKey Part Number | X0203MA2BL2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | X0203MA 2BL2 |
Description | SCR 600V 1.25A TO-92-3 |
Customer Reference | |
Detailed Description | SCR 600 V 1.25 A Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.45 V | |
Current - On State (It (AV)) (Max) | 800 mA | |
Current - On State (It (RMS)) (Max) | 1.25 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 22.5A, 25A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |


