Direct
Similar

VN800PT13TR | |
|---|---|
DigiKey Part Number | VN800PT13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VN800PT13TR |
Description | IC PWR DRIVER N-CHANNEL 1:1 PPAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 135mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PPAK | |
Package / Case | ||
Base Product Number |



