VN800PT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 24 651
Unit Price: 9,17000 zł
Datasheet
Power Switch/Driver 1:1 N-Channel 700mA PPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN800PT

DigiKey Part Number
497-3294-5-ND
Manufacturer
Manufacturer Product Number
VN800PT
Description
IC PWR DRIVER N-CHANNEL 1:1 PPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA PPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
135mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types