
VIPERGAN65WTR | |
|---|---|
DigiKey Part Number | 497-VIPERGAN65WTR-ND - Tape & Reel (TR) 497-VIPERGAN65WTRCT-ND - Cut Tape (CT) 497-VIPERGAN65WTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPERGAN65WTR |
Description | ADVANCED QUASI-RESONANT OFFLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 240kHz 16-QFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 23V | |
Duty Cycle | 50% | |
Frequency - Switching | 240kHz | |
Power (Watts) | 65 W | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 16-TFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (5x6) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 zł | 10,64 zł |
| 10 | 7,95700 zł | 79,57 zł |
| 25 | 7,28400 zł | 182,10 zł |
| 100 | 6,54520 zł | 654,52 zł |
| 250 | 6,19268 zł | 1 548,17 zł |
| 500 | 5,98030 zł | 2 990,15 zł |
| 1 000 | 5,80546 zł | 5 805,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,54308 zł | 22 172,32 zł |
| Unit Price without VAT: | 10,64000 zł |
|---|---|
| Unit Price with VAT: | 13,08720 zł |

