VIPER15LD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 936
Unit Price: 7,96000 zł
Datasheet

Direct


STMicroelectronics
In Stock: 1 912
Unit Price: 3,26000 zł
Datasheet
Converter Offline Flyback Topology 136kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER15LD

DigiKey Part Number
VIPER15LD-ND
Manufacturer
Manufacturer Product Number
VIPER15LD
Description
IC OFFLINE SWITCH FLYBACK 16SO
Customer Reference
Detailed Description
Converter Offline Flyback Topology 136kHz 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
14 V
Voltage - Supply (Vcc/Vdd)
8.5V ~ 23.5V
Duty Cycle
-
Frequency - Switching
136kHz
Power (Watts)
10 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types