
USB6B1RL | |
|---|---|
DigiKey Part Number | 497-3281-2-ND - Tape & Reel (TR) 497-3281-1-ND - Cut Tape (CT) 497-3281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB6B1RL |
Description | TVS DIODE 5.25VWM 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | USB6B1RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.25V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 zł | 2,53 zł |
| 10 | 2,08000 zł | 20,80 zł |
| 100 | 1,80120 zł | 180,12 zł |
| 500 | 1,46736 zł | 733,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,17389 zł | 2 934,73 zł |
| 5 000 | 1,16243 zł | 5 812,15 zł |
| Unit Price without VAT: | 2,53000 zł |
|---|---|
| Unit Price with VAT: | 3,11190 zł |











