
TYN225RG | |
|---|---|
DigiKey Part Number | 497-3279-5-ND |
Manufacturer | |
Manufacturer Product Number | TYN225RG |
Description | SCR 200V 25A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 200 V 25 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TYN225RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 200 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 zł | 9,57 zł |
| 50 | 4,70280 zł | 235,14 zł |
| 100 | 4,22970 zł | 422,97 zł |
| 500 | 3,39958 zł | 1 699,79 zł |
| 1 000 | 3,13281 zł | 3 132,81 zł |
| 2 000 | 2,90849 zł | 5 816,98 zł |
| 5 000 | 2,77560 zł | 13 878,00 zł |
| Unit Price without VAT: | 9,57000 zł |
|---|---|
| Unit Price with VAT: | 11,77110 zł |

