
TSX921ILT | |
|---|---|
DigiKey Part Number | 497-13806-2-ND - Tape & Reel (TR) 497-13806-1-ND - Cut Tape (CT) 497-13806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX921ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSX921ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 17V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 2.8mA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 zł | 5,06 zł |
| 10 | 3,69400 zł | 36,94 zł |
| 25 | 3,34720 zł | 83,68 zł |
| 100 | 2,96770 zł | 296,77 zł |
| 250 | 2,78668 zł | 696,67 zł |
| 500 | 2,67750 zł | 1 338,75 zł |
| 1 000 | 2,58754 zł | 2 587,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47651 zł | 7 429,53 zł |
| 6 000 | 2,42217 zł | 14 533,02 zł |
| 9 000 | 2,39496 zł | 21 554,64 zł |
| 15 000 | 2,36481 zł | 35 472,15 zł |
| Unit Price without VAT: | 5,06000 zł |
|---|---|
| Unit Price with VAT: | 6,22380 zł |

