TSV994AIYDT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1 981
Unit Price: 7,68000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 293
Unit Price: 8,82000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 872
Unit Price: 8,82000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 339
Unit Price: 10,18000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 14 002
Unit Price: 10,18000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 416
Unit Price: 10,18000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 775
Unit Price: 13,30000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,04412 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 152
Unit Price: 17,20000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 911
Unit Price: 17,20000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 371
Unit Price: 17,20000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 327
Unit Price: 14,00000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 9 936
Unit Price: 14,00000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 804
Unit Price: 29,84000 zł
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV994AIYDT

DigiKey Part Number
497-10824-2-ND - Tape & Reel (TR)
497-10824-1-ND - Cut Tape (CT)
497-10824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV994AIYDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TSV994AIYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
100 µV
Current - Supply
820µA (x4 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,68000 zł6,68 zł
104,92300 zł49,23 zł
254,47840 zł111,96 zł
1003,99010 zł399,01 zł
2503,75776 zł939,44 zł
5003,61756 zł1 808,78 zł
1 0003,50215 zł3 502,15 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,38034 zł8 450,85 zł
Manufacturers Standard Package
Unit Price without VAT:6,68000 zł
Unit Price with VAT:8,21640 zł