Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV911IDT

DigiKey Part Number
497-5999-2-ND - Tape & Reel (TR)
497-5999-1-ND - Cut Tape (CT)
497-5999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV911IDT
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV911IDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
4.5 mV
Current - Supply
820µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 865
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,26000 zł3,26 zł
102,35100 zł23,51 zł
252,11760 zł52,94 zł
1001,86130 zł186,13 zł
2501,73940 zł434,85 zł
5001,66574 zł832,87 zł
1 0001,60518 zł1 605,18 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,41030 zł3 525,75 zł
5 0001,37445 zł6 872,25 zł
7 5001,35651 zł10 173,83 zł
12 5001,33663 zł16 707,88 zł
17 5001,32500 zł23 187,50 zł
25 0001,31382 zł32 845,50 zł
Manufacturers Standard Package
Unit Price without VAT:3,26000 zł
Unit Price with VAT:4,00980 zł