
TS3021HIYLT | |
|---|---|
DigiKey Part Number | 497-TS3021HIYLTTR-ND - Tape & Reel (TR) 497-TS3021HIYLTCT-ND - Cut Tape (CT) 497-TS3021HIYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3021HIYLT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.3µA | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 125µA | |
CMRR, PSRR (Typ) | 67dB CMRR | |
Propagation Delay (Max) | 140ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 zł | 8,77 zł |
| 10 | 6,51100 zł | 65,11 zł |
| 25 | 5,94720 zł | 148,68 zł |
| 100 | 5,32580 zł | 532,58 zł |
| 250 | 5,02924 zł | 1 257,31 zł |
| 500 | 4,85050 zł | 2 425,25 zł |
| 1 000 | 4,70340 zł | 4 703,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,52173 zł | 13 565,19 zł |
| 6 000 | 4,43284 zł | 26 597,04 zł |
| Unit Price without VAT: | 8,77000 zł |
|---|---|
| Unit Price with VAT: | 10,78710 zł |







