TSH74CD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 222
Unit Price: 40,50000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 24,07186 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 921
Unit Price: 40,50000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 385
Unit Price: 34,12000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 19,97940 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 032
Unit Price: 34,12000 zł
Datasheet

Similar


Texas Instruments
In Stock: 173
Unit Price: 14,01000 zł
Datasheet

Similar


Texas Instruments
In Stock: 20 784
Unit Price: 13,39000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 45
Unit Price: 50,29000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 30,40816 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: 59,39000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 36,39156 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 58,00000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 35,48314 zł
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH74CD

DigiKey Part Number
497-2325-5-ND
Manufacturer
Manufacturer Product Number
TSH74CD
Description
IC OPAMP GP 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TSH74CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
118V/µs
Gain Bandwidth Product
65 MHz
-3db Bandwidth
100 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
1.1 mV
Current - Supply
8.2mA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types