Similar
Similar

TSH63CD | |
|---|---|
DigiKey Part Number | TSH63CD-ND |
Manufacturer | |
Manufacturer Product Number | TSH63CD |
Description | IC OPAMP GP 3 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 3 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | Rail-to-Rail | |
Slew Rate | 98V/µs | |
Gain Bandwidth Product | 60 MHz | |
-3db Bandwidth | 74 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | - | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |


