
TSH512CFT | |
|---|---|
DigiKey Part Number | 497-8153-2-ND - Tape & Reel (TR) 497-8153-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSH512CFT |
Description | RF TX IC FM 400KHZ-11MHZ 44LQFP |
Customer Reference | |
Detailed Description | RF Transmitter FM 400kHz ~ 11MHz PCB, Surface Mount Antenna 44-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 400kHz ~ 11MHz | |
Applications | Infrared Headsets, Infrared Hi-Fi Stereo Transmitters | |
Modulation or Protocol | FM | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | 16mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,87000 zł | 16,87 zł |
| 10 | 14,59700 zł | 145,97 zł |
| 25 | 13,80360 zł | 345,09 zł |
| Unit Price without VAT: | 16,87000 zł |
|---|---|
| Unit Price with VAT: | 20,75010 zł |

