TSH103IDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 86 446
Unit Price: 2,60457 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 383
Unit Price: 3,12000 zł
Datasheet

Similar


Texas Instruments
In Stock: 5 239
Unit Price: 2,64000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 66 450
Unit Price: 4,51214 zł
Datasheet

Similar


Texas Instruments
In Stock: 131 572
Unit Price: 5,06000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16 966
Unit Price: 3,78000 zł
Datasheet

Similar


Texas Instruments
In Stock: 928 468
Unit Price: 3,08000 zł
Datasheet
Video Amp, 3 Buffer 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH103IDT

DigiKey Part Number
497-6948-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSH103IDT
Description
IC AMP BUFFER 8SO
Customer Reference
Detailed Description
Video Amp 3 Buffer 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Buffer
Output Type
-
Number of Circuits
3
-3db Bandwidth
9.4 MHz
Slew Rate
-
Current - Supply
5.5 mA
Current - Output / Channel
56 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types