
TSC215IYCT | |
|---|---|
DigiKey Part Number | 497-TSC215IYCTTR-ND - Tape & Reel (TR) 497-TSC215IYCT-ND - Cut Tape (CT) 497-TSC215IYCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC215IYCT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSC215IYCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 zł | 5,65 zł |
| 10 | 4,13400 zł | 41,34 zł |
| 25 | 3,75360 zł | 93,84 zł |
| 100 | 3,33460 zł | 333,46 zł |
| 250 | 3,13456 zł | 783,64 zł |
| 500 | 3,01404 zł | 1 507,02 zł |
| 1 000 | 2,91487 zł | 2 914,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79236 zł | 8 377,08 zł |
| 6 000 | 2,73243 zł | 16 394,58 zł |
| 9 000 | 2,70240 zł | 24 321,60 zł |
| Unit Price without VAT: | 5,65000 zł |
|---|---|
| Unit Price with VAT: | 6,94950 zł |

