
X-NUCLEO-EEPRMA2 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-EEPRMA2-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-EEPRMA2 |
Description | STANDARD IC AND SPI EEPROM MEMOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M24xx, M95xx EEPROM Memory Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Memory | |
Function | EEPROM | |
Utilized IC / Part | M24xx, M95xx | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,68000 zł | 67,68 zł |
| Unit Price without VAT: | 67,68000 zł |
|---|---|
| Unit Price with VAT: | 83,24640 zł |









