
TS985IJT | |
|---|---|
DigiKey Part Number | 497-TS985IJTTR-ND - Tape & Reel (TR) 497-TS985IJTCT-ND - Cut Tape (CT) 497-TS985IJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS985IJT |
Description | IC COMPARATOR 1 GEN PUR 6CSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 6-CSP (1.2x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | TS985IJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 0.04µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 19µA | |
CMRR, PSRR (Typ) | 43dB (Min) CMRR | |
Propagation Delay (Max) | 300ns (Typ) | |
Hysteresis | 3mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-UFBGA, CSPBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-CSP (1.2x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 zł | 3,26 zł |
| 10 | 2,32900 zł | 23,29 zł |
| 25 | 2,09840 zł | 52,46 zł |
| 100 | 1,84410 zł | 184,41 zł |
| 250 | 1,72296 zł | 430,74 zł |
| 500 | 1,64990 zł | 824,95 zł |
| 1 000 | 1,58981 zł | 1 589,81 zł |
| 2 500 | 1,52638 zł | 3 815,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,48812 zł | 7 440,60 zł |
| 10 000 | 1,45665 zł | 14 566,50 zł |
| 15 000 | 1,44088 zł | 21 613,20 zł |
| 25 000 | 1,42343 zł | 35 585,75 zł |
| Unit Price without VAT: | 3,26000 zł |
|---|---|
| Unit Price with VAT: | 4,00980 zł |







