TS942AID is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1 205
Unit Price: 7,56000 zł
Datasheet

Similar


Texas Instruments
In Stock: 85
Unit Price: 13,57000 zł
Datasheet

Similar


Texas Instruments
In Stock: 7 200
Unit Price: 11,70000 zł
Datasheet

Similar


Texas Instruments
In Stock: 152
Unit Price: 13,57000 zł
Datasheet

Similar


Texas Instruments
In Stock: 215
Unit Price: 11,70000 zł
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS942AID

DigiKey Part Number
497-4456-5-ND
Manufacturer
Manufacturer Product Number
TS942AID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0045V/µs
Gain Bandwidth Product
10 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
5 mV
Current - Supply
1.2µA (x2 Channels)
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types