
VNH5200ASTR-E | |
|---|---|
DigiKey Part Number | 497-18693-2-ND - Tape & Reel (TR) 497-18693-1-ND - Cut Tape (CT) 497-18693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH5200ASTR-E |
Description | IC MOTOR DRIVER 5.5V-18V 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VNH5200ASTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 8A | |
Voltage - Supply | 5.5V ~ 18V | |
Voltage - Load | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 zł | 10,16 zł |
| 10 | 7,57200 zł | 75,72 zł |
| 25 | 6,92760 zł | 173,19 zł |
| 100 | 6,21900 zł | 621,90 zł |
| 250 | 5,88148 zł | 1 470,37 zł |
| 500 | 5,67788 zł | 2 838,94 zł |
| 1 000 | 5,51038 zł | 5 510,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,33352 zł | 13 333,80 zł |
| 5 000 | 5,22693 zł | 26 134,65 zł |
| Unit Price without VAT: | 10,16000 zł |
|---|---|
| Unit Price with VAT: | 12,49680 zł |



