LMV821IYLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 400
Unit Price: 3,52000 zł
Datasheet

Similar


Texas Instruments
In Stock: 824
Unit Price: 5,87000 zł
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,99000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 751
Unit Price: 6,49000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 246
Unit Price: 8,11000 zł
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 1,00070 zł
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV821IYLT

DigiKey Part Number
497-13669-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV821IYLT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV821IYLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
3.5 mV
Current - Supply
300µA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,90971 zł5 729,13 zł
6 0001,86580 zł11 194,80 zł
9 0001,84380 zł16 594,20 zł
15 0001,81944 zł27 291,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,90971 zł
Unit Price with VAT:2,34894 zł