
TS3121IYCT | |
|---|---|
DigiKey Part Number | 497-TS3121IYCTTR-ND - Tape & Reel (TR) 497-TS3121IYCT-ND - Cut Tape (CT) 497-TS3121IYCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3121IYCT |
Description | RAIL-TO-RAIL, OPEN-DRAIN COMPARA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-323-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | 140mA @ 5V | |
Current - Quiescent (Max) | 125µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 135ns | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 zł | 5,58 zł |
| 10 | 4,07200 zł | 40,72 zł |
| 25 | 3,69480 zł | 92,37 zł |
| 100 | 3,28140 zł | 328,14 zł |
| 250 | 3,08424 zł | 771,06 zł |
| 500 | 2,96538 zł | 1 482,69 zł |
| 1 000 | 2,86751 zł | 2 867,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,74665 zł | 8 239,95 zł |
| 6 000 | 2,68751 zł | 16 125,06 zł |
| 9 000 | 2,65790 zł | 23 921,10 zł |
| Unit Price without VAT: | 5,58000 zł |
|---|---|
| Unit Price with VAT: | 6,86340 zł |

