SCR 700 V 12 A Sensitive Gate Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1220-700B

DigiKey Part Number
TS1220-700B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS1220-700B
Description
SCR 700V 12A DPAK
Customer Reference
Detailed Description
SCR 700 V 12 A Sensitive Gate Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Off State
700 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
8 A
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
110A, 115A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.