
TIP107 | |
|---|---|
DigiKey Part Number | 497-2606-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP107 |
Description | TRANS PNP DARL 100V 8A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 3A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 zł | 4,66 zł |
| 50 | 2,18340 zł | 109,17 zł |
| 100 | 1,93910 zł | 193,91 zł |
| 500 | 1,50976 zł | 754,88 zł |
| 1 000 | 1,37154 zł | 1 371,54 zł |
| 2 000 | 1,25524 zł | 2 510,48 zł |
| 5 000 | 1,12937 zł | 5 646,85 zł |
| 10 000 | 1,05159 zł | 10 515,90 zł |
| Unit Price without VAT: | 4,66000 zł |
|---|---|
| Unit Price with VAT: | 5,73180 zł |









